- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- 146234-0100
Molex / Waldom
146234-0100
Wide Band Antenna - 698MHz to 6GHz - 100.00mm Cable Length - Compatible with U.FL / I-PEX MHF Connectors.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wide Band Antenna - 698MHz to 6GHz - 100.00mm Cable Length - Compatible with U.FL / I-PEX MHF Connectors.
Search Keywords: 1462340100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:146234-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 146234-0100 RoHS compliant?
Yes, 146234-0100 is RoHS compliant.
What is the lead time for 146234-0100?
The standard lead time for 146234-0100 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,096
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
6
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
24
$3.48
100
$3.40
200
$3.35
400
$3.29
1,200 +
$2.99
Click for Quote
Log in
to unlock special pricing