Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

14-60-0058

Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14600058
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 14-60-0058
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Straight
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14-60-0058 RoHS compliant?
Yes, 14-60-0058 is RoHS compliant.
What is the lead time for 14-60-0058?
The standard lead time for 14-60-0058 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,522
Can Ship immediately
Minimum Order Quantity:
55
18 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.47
630
$1.26
1,260
$1.16
2,520
$1.11
8,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!