- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-56-8122
Molex / Waldom
14-56-8122
Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14568122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-56-8122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 14-56-8122 RoHS compliant?
Yes, 14-56-8122 is RoHS compliant.
What is the lead time for 14-56-8122?
The standard lead time for 14-56-8122 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
510
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
510
$2.52
1,020
$2.42
2,500
$2.11
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing