- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-56-3063
14-56-3063
Molex / Waldom
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14563063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-56-3063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,169
Ships today, if you order in
Minimum Order Quantity:
55
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
55
$1.88
2,100
$1.36
4,200
$1.31
8,400
$1.27
20,000
$1.26
50,000
$1.25
100,000 +
$1.24
Click for Quote
Log in
to unlock special pricing