- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-56-2062
Molex / Waldom
14-56-2062
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14562062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-56-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 14-56-2062 RoHS compliant?
Yes, 14-56-2062 is RoHS compliant.
What is the lead time for 14-56-2062?
The standard lead time for 14-56-2062 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,752
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
50
$1.51
525
$1.36
1,050
$1.30
2,100
$1.21
8,000
$1.12
20,000
$1.11
40,000 +
$1.10
Click for Quote
Log in
to unlock special pricing