- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-56-2052
14-56-2052
Molex / Waldom
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14562052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-56-2052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
893
Ships today, if you order in
Minimum Order Quantity:
60
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
60
$1.1900
630
$1.1300
1,260
$1.0700
2,520
$1.0200
8,000
$0.8976
20,000
$0.8670
40,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing