- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-56-2022
14-56-2022
Molex / Waldom
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14562022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-56-2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
104 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
527
Can Ship immediately
You may purchase all in-stock quantity of 527
Stock lot only:
527
Minimum Order Quantity:
3120
Order Increment:
104
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
208
$0.5781
1,352
$0.5290
2,600
$0.5195
6,240
$0.5169
16,016
$0.5143
40,040
$0.5117
80,080 +
$0.5092
Click for Quote
Log in
to unlock special pricing