- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-45-1808
14-45-1808
Molex / Waldom
Conn IDC Connector M 8 POS 2.54mm IDT ST Cable Mount SL¢A€žA¢ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector M 8 POS 2.54mm IDT ST Cable Mount SL¢A€žA¢ Tube
Search Keywords: 14451808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-45-1808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:1.2/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
744
Ships today, if you order in
Minimum Order Quantity:
70
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
70
$0.9792
350
$0.9690
700 +
$0.9588
Click for Quote
Log in
to unlock special pricing