- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-44-1608
Molex / Waldom
14-44-1608
Conn IDC Connector M 8 POS 2.54mm IDT ST Cable Mount SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector M 8 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14441608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-44-1608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1.8/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 14-44-1608 RoHS compliant?
Yes, 14-44-1608 is RoHS compliant.
What is the lead time for 14-44-1608?
The standard lead time for 14-44-1608 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860
Ships today, if you order in
Minimum Order Quantity:
45
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
45
$1.50
250
$1.47
450 +
$1.44
Click for Quote
Log in
to unlock special pricing