- Home ›
- All Products›
- 14-44-1210
14-44-1210
Molex / Waldom
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38µm Gold (Au), 10 Circuits
Search Keywords: 14441210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-44-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
You may purchase all in-stock quantity of 120
Stock lot only:
120
Minimum Order Quantity:
630
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1.936
1,260
$1.760
4,000
$1.540
10,000 +
$1.510
Click for Quote
Log in
to unlock special pricing