- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14-44-1204
14-44-1204
Molex / Waldom
Conn IDC Connector M 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector M 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Search Keywords: 14441204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:14-44-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3180
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,180
$0.75
8,000
$0.67
20,000 +
$0.65
Click for Quote
Log in
to unlock special pricing