- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 130197-0336
130197-0336
Molex / Waldom
Contact SKT Crimp ST Cable Mount SolarSpec™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount SolarSpec™ Bag
Search Keywords: 1301970336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:130197-0336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:15 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
85
Price (USD)
Qty
Unit Price
85
$0.7344
900
$0.7038
2,000
$0.6732
5,000
$0.6426
15,000 +
$0.6222
Click for Quote
Log in
to unlock special pricing