- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Component Kits ›
- 1261PRT
1261PRT
Molex / Waldom
Wire-to-Wire Power Connectors Kit - .093 In - Circuit Size 6 - 22-18AWG - 600V - 5A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire-to-Wire Power Connectors Kit - .093 In - Circuit Size 6 - 22-18AWG - 600V - 5A.
Search Keywords: 1261PRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:1261PRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Connector Kit
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
34
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
34
$2.00
400
$1.93
800
$1.84
2,000
$1.77
6,000 +
$1.71
Click for Quote
Log in
to unlock special pricing