- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 111077-1022
Molex / Waldom
111077-1022
8X Mini SAS EXT HD 100 Ohm, 2m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8X Mini SAS EXT HD 100 Ohm, 2m
Search Keywords: 1110771022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:111077-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 111077-1022 RoHS compliant?
Yes, 111077-1022 is RoHS compliant.
What is the lead time for 111077-1022?
The standard lead time for 111077-1022 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$69.31
10
$66.53
20
$63.86
60
$61.31
200 +
$58.86
Click for Quote
Log in
to unlock special pricing