- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 111075-1211
Molex / Waldom
111075-1211
4x miniSAS HD to SFP+ - 2.0m - 28AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4x miniSAS HD to SFP+ - 2.0m - 28AWG.
Search Keywords: 1110751211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:111075-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 111075-1211 RoHS compliant?
Yes, 111075-1211 is RoHS compliant.
What is the lead time for 111075-1211?
The standard lead time for 111075-1211 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
8 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$75.24
5
$69.44
11 +
$64.48
Click for Quote
Log in
to unlock special pricing