- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 111025-1200
Molex / Waldom
111025-1200
Cable Assembly Twinax 0.5m 30AWG InfiniBand to InfiniBand 84 to 84 POS M-M iPass+™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 111025-1200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.