- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 111005-1934
111005-1934
Molex / Waldom
Mini USB Type B to Mini USB Type B - 5 to 5 Position - Plug to Receptacle - 0.5m Length.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini USB Type B to Mini USB Type B - 5 to 5 Position - Plug to Receptacle - 0.5m Length.
Search Keywords: 1110051934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:111005-1934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
35
$1.81
400
$1.72
800
$1.65
2,000
$1.59
7,000 +
$1.52
Click for Quote
Log in
to unlock special pricing