Image is representational - see mfr. specs

10-89-7802

Molex / Waldom

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10897802
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Molex / Waldom
  • Артикул / №:
    10-89-7802
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 7,133
Ships today, if you order in
Minimum Order Quantity:
15
25 Weeks Можно отправить 6/11/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
15
$6.06
60
$5.96
150
$5.85
250 +
$5.75
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!