- Home ›
- All Products›
- 10-89-7781
10-89-7781
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 78 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Le ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 78 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Search Keywords: 10897781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$2.65
1,000
$2.56
2,500
$2.22
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing