- Home ›
- All Products›
- 10-89-7721
10-89-7721
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 72 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 72 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Search Keywords: 10897721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
625
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
625
$2.89
1,250
$2.78
2,500
$2.42
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing