- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-89-7502
Molex / Waldom
10-89-7502
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10897502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-89-7502 RoHS compliant?
Yes, 10-89-7502 is RoHS compliant.
What is the lead time for 10-89-7502?
The standard lead time for 10-89-7502 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3,500
$10.76
7,000
$5.49
10,500
$3.74
14,000 +
$3.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT