- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-89-7442
Molex / Waldom
10-89-7442
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10897442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-89-7442 RoHS compliant?
Yes, 10-89-7442 is RoHS compliant.
What is the lead time for 10-89-7442?
The standard lead time for 10-89-7442 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
Minimum Order Quantity:
75
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
75
$3.08
200
$2.74
350
$2.53
650 +
$2.31
Click for Quote
Log in
to unlock special pricing