- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-89-7300
10-89-7300
Molex / Waldom
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
Search Keywords: 10897300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
You may purchase all in-stock quantity of 116
Stock lot only:
116
Minimum Order Quantity:
21000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.96
21,000
$3.60
80,000
$3.15
200,000 +
$3.08
Click for Quote
Log in
to unlock special pricing