- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-89-7182
10-89-7182
Molex / Waldom
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10897182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
40,000
$1.21
80,000
$1.05
200,000 +
$1.04
Click for Quote
Log in
to unlock special pricing