- Home ›
- All Products›
- 10-89-7143
10-89-7143
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.76µm Gold (Au) Selective Plating, ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail
Search Keywords: 10897143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-7143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
4,500
$1.49
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing