Available Replacements
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-89-4682

Conn Unshrouded Header HDR 68 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 68 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 10894682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 10-89-4682
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 68
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-89-4682 discontinued?
Yes, 10-89-4682 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 10-89-4682?
The recommended replacement for 10-89-4682 is 10-89-4302 from Molex / Waldom, available from OnlineComponents.com.
Is 10-89-4682 RoHS compliant?
Yes, 10-89-4682 is RoHS compliant.
What is the lead time for 10-89-4682?
The standard lead time for 10-89-4682 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$37.69
5
$24.28
280
$9.87
561
$9.56
1,120
$9.27
2,500
$8.07
5,000
$7.02
10,000 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!