- Home ›
- All Products›
- 10-89-4243
10-89-4243
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 24 Circuits, 8.13mm Mating Pin Length, 0.38µm Gol ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 24 Circuits, 8.13mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating
Search Keywords: 10894243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-4243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Ships today, if you order in
Minimum Order Quantity:
17
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$6.07
55
$5.97
150
$5.85
250 +
$5.75
Click for Quote
Log in
to unlock special pricing