- Home ›
- All Products›
- 10-89-4226
10-89-4226
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 22 Circuits, 6.10mm Mating Pin Length, 0.76µm Gol ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 22 Circuits, 6.10mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating
Search Keywords: 10894226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-4226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1520
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,520
$4.40
2,500
$3.83
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing