- Home ›
- All Products›
- 10-89-4207
10-89-4207
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 20 Circuits, 8.13mm Mating Pin Length, 0.76µm Gol ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 20 Circuits, 8.13mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating
Search Keywords: 10894207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-4207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1680
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,680
$6.56
2,500
$5.69
5,000 +
$5.30
Click for Quote
Log in
to unlock special pricing