- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-89-4122
10-89-4122
Molex / Waldom
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 10894122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-4122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
You may purchase all in-stock quantity of 217
Stock lot only:
217
Minimum Order Quantity:
42000
Order Increment:
35
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.914
42,000
$1.740
120,015
$1.520
300,020 +
$1.490
Click for Quote
Log in
to unlock special pricing