- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-89-1341
Molex / Waldom
10-89-1341
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Search Keywords: 10891341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-89-1341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-89-1341 discontinued?
Yes, 10-89-1341 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 10-89-1341 RoHS compliant?
Yes, 10-89-1341 is RoHS compliant.
What is the lead time for 10-89-1341?
The standard lead time for 10-89-1341 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.