- Home ›
- All Products›
- 10-88-3202
10-88-3202
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 20 Circuits, 8.13mm Mating Pin Length, Tin (Sn) Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 20 Circuits, 8.13mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 10883202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-88-3202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25200
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25,200
$2.36
80,000
$2.06
200,000 +
$2.01
Click for Quote
Log in
to unlock special pricing