- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-88-1141
10-88-1141
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 14 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 14 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Search Keywords: 10881141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-88-1141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.