- Home ›
- All Products›
- 10-84-5151
10-84-5151
Molex / Waldom
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 15 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 15 Circuits
Search Keywords: 10845151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-5151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
Minimum Order Quantity:
40
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$1.74
200
$1.72
400
$1.68
800 +
$1.65
Click for Quote
Log in
to unlock special pricing