- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-84-5031
10-84-5031
Molex / Waldom
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
Search Keywords: 10845031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-5031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:6.35 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:20/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
200
$0.347
1,000
$0.341
2,000
$0.333
4,000
$0.327
5,616
$0.322
12,000
$0.281
30,000 +
$0.275
Click for Quote
Log in
to unlock special pricing