- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-84-4150
10-84-4150
Molex / Waldom
Conn Power M 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power M 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Bag
Search Keywords: 10844150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-4150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:15
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13.5/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
664
Can Ship immediately
Minimum Order Quantity:
30
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$2.64
30
$2.40
150
$2.36
300
$2.31
550 +
$2.26
Click for Quote
Log in
to unlock special pricing