- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-84-4122
Molex / Waldom
10-84-4122
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Carton
Search Keywords: 10844122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-4122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13.5/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 10-84-4122 RoHS compliant?
Yes, 10-84-4122 is RoHS compliant.
What is the lead time for 10-84-4122?
The standard lead time for 10-84-4122 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,066
Ships today, if you order in
Minimum Order Quantity:
100
28 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.39
600
$1.33
1,200
$1.21
1,600
$1.17
4,000
$1.12
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing