Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-84-4090

Conn Power M 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port MLX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power M 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port MLX™ Bag
Search Keywords: 10844090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 10-84-4090
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 9
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-84-4090 RoHS compliant?
Yes, 10-84-4090 is RoHS compliant.
What is the lead time for 10-84-4090?
The standard lead time for 10-84-4090 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,304
Ships today, if you order in
Minimum Order Quantity:
75
37 Weeks can ship 7/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$1.0300
450
$0.9119
850
$0.8282
1,700
$0.8221
2,600
$0.7925
8,000
$0.7813
20,000 +
$0.7793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!