- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-84-4062
10-84-4062
Molex / Waldom
Conn Power F 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Power F 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Carton
Search Keywords: 10844062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-4062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13.5/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,840
Can Ship immediately
Minimum Order Quantity:
75
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
80
$0.8670
400
$0.8466
850
$0.8262
1,700
$0.8160
2,720
$0.8058
8,000
$0.6936
20,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing