- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-84-4060
Molex / Waldom
10-84-4060
Conn Power M 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power M 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Bag
Search Keywords: 10844060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-4060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13.5/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 10-84-4060 RoHS compliant?
Yes, 10-84-4060 is RoHS compliant.
What is the lead time for 10-84-4060?
The standard lead time for 10-84-4060 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Ships today, if you order in
Minimum Order Quantity:
96
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
96
$1.3300
550
$1.1300
1,100
$1.0300
2,200
$0.9996
2,720
$0.9710
8,000
$0.9649
20,000 +
$0.9629
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT