- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-84-4040-P
Molex / Waldom
10-84-4040-P
10-84-4040 - Packaged 10 per bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-84-4040-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C