- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106397-3010
Molex / Waldom
106397-3010
LC2+ Connector Duplex, Multimode, 127µm Ceramic PC Ferrule, 2.00mm Simplex Cable, White Housing, Straight Boot
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 106397-3010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |