- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-63-4047
10-63-4047
Molex / Waldom
Conn Wire to Board HDR 4 POS 7.92mm Solder ST Thru-Hole SPOX Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Wire to Board HDR 4 POS 7.92mm Solder ST Thru-Hole SPOX Bag
Search Keywords: 10634047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-63-4047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.92 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,903
Can Ship immediately
Minimum Order Quantity:
157
Price (USD)
Qty
Unit Price
157
$0.3988
2,000
$0.3754
4,000
$0.3631
10,000
$0.3448
29,000 +
$0.3305
Click for Quote
Log in
to unlock special pricing