Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-63-3064

Conn Housing RCP 6 POS Crimp ST Cable Mount SPOX™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 10633064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-63-3064
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-63-3064 discontinued?
Yes, 10-63-3064 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 10-63-3064 RoHS compliant?
Yes, 10-63-3064 is RoHS compliant.
What is the lead time for 10-63-3064?
The standard lead time for 10-63-3064 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,545
Can Ship immediately
Minimum Order Quantity:
262
ADD TO CART
Price (USD)
Qty
Unit Price
262
$0.2366
3,000
$0.2285
6,000
$0.2193
15,000
$0.2101
47,000 +
$0.2030
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!