- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-63-1049
10-63-1049
Molex / Waldom
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
Search Keywords: 10631049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-63-1049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
265
Price (USD)
Qty
Unit Price
265
$0.2346
3,000
$0.2264
6,000
$0.2152
15,000
$0.2091
47,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing