- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- 106283-1015
Molex / Waldom
106283-1015
Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3mm Ro ...
Accessories Notify Me
RoHS Compliant
Description
+
Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3mm Round Cable Plenum, High Bandwidth (OM3), 85.0m Length, Aqua Cable
Search Keywords: 1062831015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 106283-1015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 106283-1015 RoHS compliant?
Yes, 106283-1015 is RoHS compliant.
What is the lead time for 106283-1015?
The standard lead time for 106283-1015 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
6 Weeks
can ship
1/4/27