- Home ›
- All Products›
- 106283-1010
106283-1010
Molex / Waldom
Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3mm Ro ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3mm Round Cable Plenum, High Bandwidth (OM3), 60.0m Length, Aqua Cable
Search Keywords: 1062831010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106283-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$123.14
20
$107.79
50 +
$105.51
Click for Quote
Log in
to unlock special pricing