- Home ›
- All Products›
- 106268-0002
106268-0002
Molex / Waldom
Cable Assembly Fiber Optic 2m 12 Position MTP to 12 Position MTP Plug-Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Fiber Optic 2m 12 Position MTP to 12 Position MTP Plug-Receptacle
Search Keywords: 1062680002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106268-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$764.23
50
$669.06
125 +
$654.84
Click for Quote
Log in
to unlock special pricing