- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- 106267-3001
106267-3001
Molex / Waldom
VersaBeam™ POD Cable Assembly, Female, Multimode, 50/125µm, 12 Fiber 1.80mm Jacketed Round, 0.30m
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
VersaBeam™ POD Cable Assembly, Female, Multimode, 50/125µm, 12 Fiber 1.80mm Jacketed Round, 0.30m
Search Keywords: 1062673001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106267-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$104.38
4
$102.58
7
$100.79
13 +
$98.99
Click for Quote
Log in
to unlock special pricing