- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 106225-0013
Molex / Waldom
106225-0013
MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 3.80mm - Multimode - 12 Fiber - Plenum - OM3 - 10.0m Length - Aqua.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 3.80mm - Multimode - 12 Fiber - Plenum - OM3 - 10.0m Length - Aqua.
Search Keywords: 1062250013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:106225-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 106225-0013 RoHS compliant?
Yes, 106225-0013 is RoHS compliant.
What is the lead time for 106225-0013?
The standard lead time for 106225-0013 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
11/6/26